Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Polyamide Housing, 240V ac, 6A

Subtotal (1 unit)*

$151.08

(exc. GST)

$166.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.08

*price indicative

RS Stock No.:
439-395
Mfr. Part No.:
XCSTA593
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

Contact Configuration

2 NO/1 NC

IP Rating

IP67

Housing Material

Polyamide

Contact Type

Slow Break

Switching Current

6A

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

IEC 60947-5-1, CSA C22.2 No 14, EN 1088/ISO 14119, IEC 60204-1, ISO 12100, UL 508

Width

52mm

Hazardous Area Certification

No

Conduit Entry

2 Cable Gland x 1/2 in NPT

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy