WAGO 890 Series Plug-in Connector Female Push-in, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 225-188
- Mfr. Part No.:
- 890-243
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$288.80
(exc. GST)
$317.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $288.80 | $5.776 |
*price indicative
- RS Stock No.:
- 225-188
- Mfr. Part No.:
- 890-243
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Female Socket designed with B coding, embodies cutting edge technology for reliable electrical installations. Featuring a compact design suitable for the modern needs of automation and robotics, it ensures efficiency and precision in electrical connections. This WINSTA MINI socket system enhances security by preventing mismating, allowing for straightforward integration in tight spaces. With outstanding resistance to environmental factors, this connector is perfect for demanding applications, including grid lighting and flush mount installations.
Constructed to meet strict building installation requirements
Lightweight structure for ease of handling
Operates efficiently across a wide temperature range
Facilitates rapid structured electrical installations to minimise errors
Compatible with extensive accessories to optimise installation
Rich support for various automation applications
Crafted from durable materials ensuring reliability and longevity
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
