WAGO 890 Series Plug-in Connector Female, 3-Pole, 16A, 3-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$989.49

(exc. GST)

$1,088.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$989.49$19.79

*price indicative

RS Stock No.:
225-386
Mfr. Part No.:
890-1761
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

890

Pitch

4.4mm

Number of Ways

3

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

25V

IP Rating

IP20, IP40

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

1.5mm², 2mm²

Cable Length

1m

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago Distribution connector WINSTA MINI B coding is expertly designed for efficient electrical installations, ensuring quick and reliable connections without the hassle of screws. Compact yet powerful, this connector boasts advanced spring pressure connection technology, which not only eases the installation process but also guarantees a secure fit every time.

Designed for 200 mating cycles without resistive load ensuring durability

Rated for a wide temperature range making it versatile for numerous environments

Mismating protection eliminates errors during installation

Three locking levers provide a secure connection preventing accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy