WAGO 890 Series Plug-in Connector Female, 2-Pole, 16A, 2-Way, IP20, IP40

Subtotal (1 box of 25 units)*

$789.23

(exc. GST)

$868.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$789.23$31.569

*price indicative

RS Stock No.:
225-632
Mfr. Part No.:
890-1665
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

890

Number of Ways

2

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

25V

IP Rating

IP20, IP40

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago T Distribution Connector exemplifies a cutting edge solution for diverse electrical applications, seamlessly blending functionality and compact design. Designed with users in mind, this 2 pole T distribution connector ensures secure connections while upholding standards of efficiency and reliability. With a robust IP20 protection rating and the option for IP40 when mated, the device is tailored to withstand a variety of environmental conditions. Its distinctive construction allows for easy installation on PCB boards and within control cabinets, making it ideal for both industrial and residential settings.

Offers effective protection against mismating for enhanced safety

Durably constructed with high quality materials that ensure longevity

Compact dimensions accommodate limited space installations

Flexible coding enables versatility in various electrical applications

Designed to facilitate rapid and structured installation processes

Compliance with EU regulations underscores its safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy