WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 126-8941
- Distrelec Article No.:
- 300-78-277
- Mfr. Part No.:
- 890-113
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.83
(exc. GST)
$13.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,086 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.83 |
| 25 - 49 | $11.51 |
| 50 + | $11.05 |
*price indicative
- RS Stock No.:
- 126-8941
- Distrelec Article No.:
- 300-78-277
- Mfr. Part No.:
- 890-113
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Winsta Mini Plug | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Winsta Mini Plug | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
WAGO Lighting Connector, 22 to 16AWG Wire Size Range, 6g Weight - 890 Series - 890-113
Need a quick and convenient electrical hookup? Power up industrial sensors, actuators or lamps in a snap using this lighting connector from WAGO. Its plug-and-play design makes installation a cinch. For versatility, it's compatible with conductors ranging in size between 22 and 16AWG. Thanks to its push-in CAGE CLAMP® connectors, you can connect your wires in a jiffy without the need for tools. For stress-free disconnection, simply unplug your components and you're free to reconfigure your setup.
Features & Benefits
• Mismating protection minimises connection errors and reduces the risk of damage
• Current rating of 16A for use in heavy-duty setups
• Light weight of 6g to place minimal strain on your equipment
• Strain relief protects internal wiring from damage for an extended lifespan
Applications
• Industrial engineering
• Rail transportation
• Shipbuilding
• Automotive manufacturing
How big is this lighting connector?
This plug is designed with efficiency in mind and has compact dimensions of 14 (H) x 17.9 (W) x 63.6mm (D). This makes it a sure fit for areas where space is limited.
- RS Stock No. 1268939
- Mfr. Part No. 890-103
Each
$12.16
- RS Stock No. 1707871
- Mfr. Part No. 92.932.3053.0
Each (In a Box of 50)
$10.29
- RS Stock No. 7684475
- Mfr. Part No. 92.932.3053.0
Each (In a Pack of 5)
$13.174
- RS Stock No. 1268940
- Mfr. Part No. 890-112
Each (In a Pack of 5)
$8.968
Related links
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40











