WAGO 890 Series Plug-in Connector Female Push-in, 4-Pole, 16A, 4-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$498.80

(exc. GST)

$548.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$498.80$9.976

*price indicative

RS Stock No.:
225-047
Mfr. Part No.:
890-264
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

890

Number of Ways

4

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Push-in

Mount Type

Plug-in

Voltage

40V

Lighting Connector Current

16A

IP Rating

IP20, IP40

Contact Gender

Female

Wire Size

0.25mm², 1.5mm²

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Female Socket offers a versatile solution for signal and power transmission, designed with precision to enhance installation efficiency in compact spaces. This exceptional connector, with its light green coding, ensures a secure and error free mating process, effectively addressing the requirements of modern control technology. Built to meet stringent standards, it combines user friendly features like tool free operation and a reliable push in connection for speedier installations.

Rated for a broad voltage range accommodating diverse electrical systems

Robust IP20 protection prevents ingress of dust and moisture for enhanced lifespan

Versatile for different application needs from lighting to control technology

Efficiency in installation lowers overall project costs and reduces downtime

Compatibility with a variety of accessories enhances customisation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy