WAGO 890 Series Cable Winsta Mini BT Distribution Connector Male/Female Crimp, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 126-8942
- Distrelec Article No.:
- 301-22-053
- Mfr. Part No.:
- 890-615
- Brand:
- WAGO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.80 | - |
| 25 - 49 | $10.38 | 3% |
| 50 + | $9.98 | 7% |
*price indicative
- RS Stock No.:
- 126-8942
- Distrelec Article No.:
- 301-22-053
- Mfr. Part No.:
- 890-615
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Winsta Mini BT Distribution Connector | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Winsta Mini BT Distribution Connector | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
890 Series Distribution Connectors 2 to 3 Pole
The 890 Series WINSTA® MINI distribution connectors are ideal for fast electrical installation where space is restricted and are suitable for LED applications
Features and Benefits
• 1x plug/2x female connector
• Excellent reliability due to mismating and contact protection
• CAGE CLAMP® spring connection for fast and reliable wiring
WINSTA® Mini Range of connectors
Related links
- WAGO 890 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 770 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 25A, 3-Way
