WAGO 890 Series Plug-in Connector Female, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 221-558
- Distrelec Article No.:
- 304-37-668
- Mfr. Part No.:
- 890-222
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$460.46
(exc. GST)
$506.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $460.46 | $9.209 |
*price indicative
- RS Stock No.:
- 221-558
- Distrelec Article No.:
- 304-37-668
- Mfr. Part No.:
- 890-222
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Female Socket offers a compact and reliable solution for efficient electrical connections. Designed specifically for general mains applications, it utilises push in CAGE CLAMP technology, enabling easy and error free termination of conductors. The device features a unique A coding system that simplifies circuit identification and prevents mismating, ensuring optimal safety and reliability during installation. Built with durability in mind, this connector complies with stringent environmental standards, making it suitable for a wide range of applications, including modern lighting systems.
Colour coding enhances identification and prevents mismatches
Designed for optimal installation speed and reliability on site
Materials meet rigorous flammability standards for added safety
Rated for high performance with advanced surge voltage capability
Exceptional mechanical retention forces to withstand vibrations and movements
Environmentally compliant adhering to RoHS standards
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
