WAGO 890 Series Plug-in Connector Female, 3-Pole, 16A, 3-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$544.64

(exc. GST)

$599.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$544.64$10.893

*price indicative

RS Stock No.:
220-882
Mfr. Part No.:
890-223
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

890

Pitch

4.4mm

Number of Ways

3

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

25V

Lighting Connector Current

16A

IP Rating

IP20, IP40

Contact Gender

Female

Wire Size

0.25, 1.5mm²

Cable Length

1m

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Female Socket offers a compact solution tailored for signal and power transmission. Designed for versatility, it incorporates spring pressure connection technology, eliminating the need for screws and enabling effortless, error free installation across numerous applications. This WINSTA MINI socket system reflects the modern demand for miniaturisation, making it ideal for contemporary setups where space is at a premium, such as with lighting systems relying on LED technology.

Constructed with top quality materials for long lasting performance

Compatible with a variety of conductors enhancing installation flexibility

Designed with mismating protection for added safety during use

Suitable for use in challenging environments with a wide operating temperature range

IP40 rating providing protection against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy