WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 225-171
- Mfr. Part No.:
- 890-253
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$282.15
(exc. GST)
$310.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $282.15 | $5.643 |
*price indicative
- RS Stock No.:
- 225-171
- Mfr. Part No.:
- 890-253
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 3 pole male connector is designed for compact, reliable electrical installations, providing a secure connection for both solid and fine stranded conductors. Featuring B coding, this connector is ideal for various applications, including automation, robotics, and mechanical engineering. Its robust design prioritises safety with effective mismating protection and IP20 rating for indoor use.
Easy tool free operation saves time during installation
Highly durable with a strong retention force when locked
Provides effective protection against mismating during installation
Streamlines electrical connections to reduce servicing needs
Compliant with stringent safety and environmental regulations
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
