Clipsal Electrical Black, 2 Way Rocker, 1 Gang, Iconic
- RS Stock No.:
- 282-3022
- Mfr. Part No.:
- O3041HA-BK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.45 |
*price indicative
- RS Stock No.:
- 282-3022
- Mfr. Part No.:
- O3041HA-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP56 | |
| Number of Poles | 1 | |
| Colour | Black | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Series | Iconic | |
| Range | Iconisch (Iconic) | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Finish | Black | |
| Width | 115.5mm | |
| Standards/Approvals | AS NZS 3133, REACH, CHINA RoHS, EU RoHS | |
| Height | 85mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP56 | ||
Number of Poles 1 | ||
Colour Black | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Series Iconic | ||
Range Iconisch (Iconic) | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Finish Black | ||
Width 115.5mm | ||
Standards/Approvals AS NZS 3133, REACH, CHINA RoHS, EU RoHS | ||
Height 85mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Iconic Outdoor 1 Gang Switch offers the option of two way switching. The switch has an IP56 rating to prevent dust and water ingress. The matt Black finish is robust and designed for Australian summers and winters.
Mercury free
RoHS compliant
12000 cycles electrical durability
Halogen free plastic parts product
Related links
- Clipsal Electrical White 1 Gang, Iconic
- Clipsal Electrical Black 2 Gang Frame
- Clipsal Electrical Black 1 Gang Frame
- Clipsal Electrical Black 3 Gang Frame
- Clipsal Electrical Black Mains Connection Box
- Clipsal Electrical Black Mains Connection Box IP30
- Clipsal Electrical Black Cable Cover
- Clipsal Electrical Black 20 mm Nominal Size Black
