Clipsal Electrical Hose Clamp, Conduit Fitting, 20mm Nominal Size, 20mm, Black
- RS Stock No.:
- 282-2875
- Mfr. Part No.:
- 267/20-BK
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$5.90
(exc. GST)
$6.49
(inc. GST)
Stocked by manufacturer – available for delivery 17/02/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $5.90 |
Related links
- Clipsal Electrical Hose Clamp 25mm Nominal Size Black
- Clipsal Electrical Corrugated Conduit 20mm Nominal Size PC, Black
- Clipsal Electrical Conduit Cover 20mm Nominal Size ABS, Black
- Clipsal Electrical Locknut 20mm Nominal Size Nylon, Black
- Clipsal Electrical Conduit Terminators 20mm Nominal Size Plastic, Black
- Clipsal Electrical Reducer 20 → 16mm Nominal Size Plastic, Black
- Clipsal Electrical Conduit Clip 16mm Nominal Size Black
- Clipsal Electrical Straight 20mm Nominal Size PVC, Black