Schneider Electric White, 2 Way Rocker, 1 Gang, Mureva Styl
- RS Stock No.:
- 161-1294
- Mfr. Part No.:
- MUR39723
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.02
(exc. GST)
$6.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 20 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.02 |
| 10 + | $5.74 |
*price indicative
- RS Stock No.:
- 161-1294
- Mfr. Part No.:
- MUR39723
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface, Flush | |
| Material | ABS | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Screwed/Screwless | Screwless | |
| Minimum Box Depth | 60mm | |
| Height | 71mm | |
| Width | 71mm | |
| Fixing Standard | NF | |
| Standards/Approvals | EAC, NF CE, AENOR, EN 60669-1 | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface, Flush | ||
Material ABS | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Screwed/Screwless Screwless | ||
Minimum Box Depth 60mm | ||
Height 71mm | ||
Width 71mm | ||
Fixing Standard NF | ||
Standards/Approvals EAC, NF CE, AENOR, EN 60669-1 | ||
Depth 40mm | ||
- COO (Country of Origin):
- PL
Schneider Electric Mureva Styl Series Light Switch, IP55, 10A Current Rating - MUR39723
This light switch is a rocker type designed for both flush and surface mounting. A notable feature is its versatility, rated for 10A and 250V, making it suitable for various indoor and outdoor applications. With dimensions of 71mm x 71mm x 40mm, it integrates seamlessly into diverse installation environments while maintaining a clean white finish.
Features & Benefits
• Designed for integration into contemporary settings
• 1-pole, 2-way function allows for flexible control of lighting
• Constructed from ABS for enhanced durability and resistance
• Easy installation with capabilities for both surface and flush mounting
• Suitable for energy-saving lamps, providing a versatile solution
Applications
• Ideal for residential and commercial lighting control
• Used in indoor and outdoor environments for convenience
• Suitable for installations requiring reliable multi-way switching
• Compatible with a variety of load types, enhancing flexibility
Can it accommodate both surface and flush mounting?
Yes, this switch supports both surface and flush mounting options.
Is it suitable for outdoor use?
Yes, it is rated for outdoor applications due to its IP55 protection.
Will it work with energy-saving lamps?
Yes, it can handle loads for energy-saving lamps with a ballast.
Is the material used weather-resistant?
Yes, the ABS material provides resistance to varying environmental conditions.
Related links
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric Anthracite 1 Gang, Mureva Styl
- Schneider Electric White Push Button Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric Grey Turn Switch Mureva Styl
