Clipsal Electrical White, 2 Way, 1 Gang, Iconic

Subtotal (1 unit)*

$33.98

(exc. GST)

$37.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.98

*price indicative

RS Stock No.:
282-3023
Mfr. Part No.:
O3041HA-XW
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Gangs

1

Product Type

Light Switch

Number of Ways

2

IP Rating

IP56

Number of Poles

1

Current Rating

20A

Colour

White

Terminal Type

Screw

Material

Polycarbonate

Series

Iconic

Voltage

250V

Range

Iconic

Screwed/Screwless

By Screwing

Finish

White

Standards/Approvals

CHINA RoHS, AS NZS 3133, EU RoHS, REACH

Depth

70mm

Height

85mm

Width

115.5mm

COO (Country of Origin):
VN
The Clipsal Electrical Iconic Outdoor 1 Gang Switch offers the option of two way switching. The switch has an IP56 rating to prevent dust and water ingress. The matt Black finish is robust and designed for Australian summers and winters.

Mercury free

RoHS compliant

12000 cycles electrical durability

Halogen free plastic parts product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy