Vimark Black, 2 Way, 1 Gang, VWP

N

Subtotal (1 unit)*

$21.62

(exc. GST)

$23.78

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.62

*price indicative

RS Stock No.:
939-962
Mfr. Part No.:
VWP1221
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

20A

Colour

Black

Mount Type

Wall

Material

Polycarbonate

Series

VWP

Range

Vimark Pro

Screwed/Screwless

Screwed

Voltage

240V ac

Finish

Black

Depth

66mm

Height

90mm

Standards/Approvals

EN

Width

90mm

COO (Country of Origin):
CN
The Vimark outdoor switch designed to endure harsh environments, boasting a sleek black finish. Its primary function is to provide reliable control for outdoor lighting and electrical applications.

IP66 rated, offering excellent protection against dust and powerful water jets

Back box mounting points are strategically separated to maintain IP rating

Large switch design facilitates easy operation in all conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy