Clipsal Electrical Black 2 Gang Frame
- RS Stock No.:
- 231-3439
- Mfr. Part No.:
- P3025C-BK
- Brand:
- Clipsal Electrical
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.54
(exc. GST)
$11.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $10.54 |
| 5 + | $9.50 |
*price indicative
- RS Stock No.:
- 231-3439
- Mfr. Part No.:
- P3025C-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Black | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 78mm | |
| Width | 116mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Black | ||
Material ABS, Polycarbonate | ||
Number of Gangs 2 | ||
Height 78mm | ||
Width 116mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Horizontal twin switched power point Skin is robust and hard wearing - perfect for use in commercial buildings. The skin features see-though panels so you can easily identify which circuit you are working on. It has a gloss finish f
Number of rocker 2
Number of power socket outlets 2
[In] rated current 10 A
Installation direction horizontal
Fixing mode clip-on
Surface finish glossy
Related links
- Clipsal Electrical Black 2 Gang Frame
- Clipsal Electrical Red 2 Gang Frame
- Clipsal Electrical Green 2 Gang Frame
- Clipsal Electrical Blue 2 Gang Frame
- Clipsal Electrical Black 1 Gang Frame
- Clipsal Electrical Black 3 Gang Frame
- Clipsal Electrical Black 1 Gang, Iconic
- Clipsal Electrical Black Mains Connection Box
