Clipsal Electrical Black 3 Gang Frame
- RS Stock No.:
- 231-3467
- Mfr. Part No.:
- P3043C-BK
- Brand:
- Clipsal Electrical
Get a bulk buy discount
Add 5 more to save $4.45
View bulk pricing optionsSubtotal (1 unit)*
$8.81
(exc. GST)
$9.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.81 | - |
| 5 + | $7.92 | $4.45 |
*price indicative
- RS Stock No.:
- 231-3467
- Mfr. Part No.:
- P3043C-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Black | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 3 | |
| Height | 116mm | |
| Width | 78mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Black | ||
Material ABS, Polycarbonate | ||
Number of Gangs 3 | ||
Height 116mm | ||
Width 78mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Gang Switch Skin gives you three switches in a row for activating lighting, fan control or heating. The skin can be installed either vertically or horizontally, and the gloss finish and seamless design means the skin will not attrac
Number of rocker 3
Installation direction vertical
Fixing mode clip-on
Surface finish glossy
