Vimark Black, 2 Way, 1 Gang, VWP
- RS Stock No.:
- 939-964
- Mfr. Part No.:
- VWP1226
- Brand:
- Vimark
N
Subtotal (1 unit)*
$22.86
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.86 |
*price indicative
- RS Stock No.:
- 939-964
- Mfr. Part No.:
- VWP1226
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Wall Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP66 | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Colour | Black | |
| Mount Type | Wall | |
| Material | Polycarbonate | |
| Series | VWP | |
| Range | Vimark Pro | |
| Voltage | 240V ac | |
| Screwed/Screwless | Screwed | |
| Finish | Black | |
| Height | 90mm | |
| Width | 90mm | |
| Standards/Approvals | EN | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Wall Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP66 | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Colour Black | ||
Mount Type Wall | ||
Material Polycarbonate | ||
Series VWP | ||
Range Vimark Pro | ||
Voltage 240V ac | ||
Screwed/Screwless Screwed | ||
Finish Black | ||
Height 90mm | ||
Width 90mm | ||
Standards/Approvals EN | ||
Depth 66mm | ||
- COO (Country of Origin):
- CN
The Vimark weatherproof switch designed for reliable use in tough outdoor environments, combining robust functionality with a sleek design to ensure longevity and performance regardless of conditions.
IP66 rating protects against dust and powerful water jets
Press switch suitable for doorbells or door releases
Captive and backed out terminals ease installation
Dual-function neon indicator serves as a status indicator or locating light
Made from impact-resistant polycarbonate for durability
Fast-fix screws ensure quick accessory frame installation
Multiple cable entry points enhance flexibility in installation
