Clipsal Electrical Black 1 Gang Frame
- RS Stock No.:
- 231-3436
- Mfr. Part No.:
- P3015C-BK
- Brand:
- Clipsal Electrical
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$9.59
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.59 | - |
| 5 + | $8.65 | 9% |
*price indicative
- RS Stock No.:
- 231-3436
- Mfr. Part No.:
- P3015C-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Black | |
| Material | Polycarbonate, ABS | |
| Number of Gangs | 1 | |
| Height | 78mm | |
| Width | 116mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Black | ||
Material Polycarbonate, ABS | ||
Number of Gangs 1 | ||
Height 78mm | ||
Width 116mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electric Switched power point Skin has a fresh and clean look. The skin simply clicks onto the grid, where it can then not be removed by hand. Instead, special notches in the skin allow quick and easy removal with a screwdriver.
Number of rocker 1
Number of power socket outlets 1
[In] rated current 10 A
Installation direction horizontal
Fixing mode clip-on
Surface finish glossy
