Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount, LED Bulb, IP67
- RS Stock No.:
- 288-1127
- Distrelec Article No.:
- 303-86-204
- Mfr. Part No.:
- NE-M1ACNN-M+FB295
- Brand:
- Patlite
Subtotal (1 unit)*
$211.00
(exc. GST)
$232.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.00 |
*price indicative
- RS Stock No.:
- 288-1127
- Distrelec Article No.:
- 303-86-204
- Mfr. Part No.:
- NE-M1ACNN-M+FB295
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Housing Material | Silicone, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Mount Type | Nut Mount | |
| Base Diameter | 56mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| Series | NE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP67 | |
| Standards/Approvals | ICES-003, FCC, EN 61000-6-4, KN 61000-6-2, EN 61000-6-2, EMC, KN 61000-6-4, CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Housing Material Silicone, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Current Type DC | ||
Mount Type Nut Mount | ||
Base Diameter 56mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
Series NE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP67 | ||
Standards/Approvals ICES-003, FCC, EN 61000-6-4, KN 61000-6-2, EN 61000-6-2, EMC, KN 61000-6-4, CSA, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite compact signal beacon featuring multi color models with rugged housing for maximum versatility.
Features simultaneous use of continuous light
Up to 7 selectable LED colors
Protection rating for high temperature and high pressure wash down.
Related links
- Patlite NE Series Multicolour Multiple Beacon 30V dc IP65
- Patlite LR6-FB295 Series Multicolour Signal Tower Buzzer, 5 Lights 24V dc Nut Mount
- Patlite LR Series Multicolour Signal Tower Buzzer, 4 Lights 24V dc Nut Mount
- Patlite LR Series Multicolour Signal Tower Buzzer, 1 Lights 24V dc Nut Mount
- Patlite LR Series Multicolour Signal Tower Buzzer, 2 Lights 24V dc Nut Mount
- Patlite LR Series Multicolour Signal Tower No Sounder Component, 3 Lights 24V dc Nut Mount
- Patlite LR Series Multicolour Signal Tower No Sounder Component, 2 Lights 24V dc Nut Mount
- Patlite LR Series Multicolour Signal Tower No Sounder Component, 1 Lights 24V dc Nut Mount
