Radium Cover for use with LED Strip, 38mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-223
- Mfr. Part No.:
- FXZA4573
- Brand:
- Radium
Subtotal (1 unit)*
$127.31
(exc. GST)
$140.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.31 |
*price indicative
- RS Stock No.:
- 707-223
- Mfr. Part No.:
- FXZA4573
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 38mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 2m | |
| Series | SMALL CORNER DC F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 38mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 2m | ||
Series SMALL CORNER DC F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Aluminium profile serves both functional and aesthetic purposes in lighting solutions. Its sleek grey finish and matte coating make it Ideal for modern applications where LED strip lighting is required. This versatile product not only ensures optimal performance in illumination but also provides protection and cooling for the integrated LED strips. With a lifecycle specification that guarantees durability, this corner profile is perfect for enhancing interior spaces while maintaining a polished look.
Made from high-quality anodised aluminium for longevity and sustained performance
Innovative design specifically engineered for corner applications, enhancing both functionality and style
Compatible with LED strips, offering optimal protection and cooling features
Meets relevant DIN and IEC technical construction specifications which ensuring safety and reliability
Packaged conveniently as a 2m kit, including a matte cover for a seamless finish
Lightweight at just 683 grams which making installation simpler and more efficient
General specifications include a width of 38 mm and an installation width of 36 mm for compatibility with various setups
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
