Eaton Switch Disconnector Shaft 25mm, Series for Use with P3-…/V, P3-…/Z, T5(B)-…/Z
- RS Stock No.:
- 229-9271
- Mfr. Part No.:
- 029417 ZAV-P3
- Brand:
- Eaton
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.284
(exc. GST)
$4.712
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $4.284 | $42.84 |
*price indicative
- RS Stock No.:
- 229-9271
- Mfr. Part No.:
- 029417 ZAV-P3
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton shaft extension has 25 mm shaft length. It is made up of plastic.
Operating temperature is from -25 °C to 50 °C
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Length | 25mm |
Series | Eaton Moeller |
Related links
- Eaton Switch Disconnector Shaft 25mm
- Eaton Switch Disconnector Shaft 25mm, Series for Use with UV-P3
- Eaton Switch Disconnector Shaft 25mm for Use with 20 A Switch...
- Eaton Switch Disconnector Terminal Shroud, Series
- Eaton Switch Disconnector Shaft 540mm
- Eaton Switch Disconnector Shaft 340mm
- Eaton Switch Disconnector Shaft 340mm, Series
- Eaton Switch Disconnector Shaft 132mm, DUMECO Series