Radium Cover for use with LED Strip, 22mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-217
- Mfr. Part No.:
- FXZA4567
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$112.30
(exc. GST)
$123.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.30 |
*price indicative
- RS Stock No.:
- 707-217
- Mfr. Part No.:
- FXZA4567
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 22mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL U FLOOR F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 22mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL U FLOOR F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Set Small U Floor F 21/27 Grey 2M is designed for optimal LED strip installation while providing excellent heat dissipation and protection. Constructed from high-quality anodised aluminium, this profile not only enhances the aesthetic of your space but ensures longevity and efficiency. The sleek, matte grey finish blends seamlessly into a variety of decor styles, making it Ideal for both residential and commercial settings. With a length of 2 meters, it offers versatility for different application needs, while its robust design guarantees reliability. Perfect for those seeking a stylish yet practical lighting solution, this product elevates both function and form in your installations.
Constructed from Durable anodised aluminium for enhanced longevity
Matte grey finish complements a wide range of interior styles
Optimally designed for LED strip installation to provide efficient cooling
Measuring 2 meters in length, suitable for various applications
Robust profile ensures the product remains structurally sound and reliable
Efficient protection for LED strips, enhancing their lifespan
Easy installation process helps save time and effort for users
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
