NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-T LCD Display Module Touch Screen, 7 in, 800 x 480

Subtotal (1 unit)*

$173.83

(exc. GST)

$191.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.83

*price indicative

RS Stock No.:
331-034
Mfr. Part No.:
NHD-7.0-800480AF-LSXP-T
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

LCD Display Module

Diagonal Display Size

7in

Interface Type

LVDS

Current

135mA

Screen Resolution

800 x 480

Touch Screen

Yes

Viewing Area Dimensions

156.68 x 88.519 mm

Touch Screen Type

Resistive

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Brightness

780cd/m²

Display Type

TFT

Contrast Ratio

800:1000

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 7.0-inch IPS TFT display module with Resistive Touch that offers exceptional visual performance. With a resolution of 800x480 pixels, this display provides crisp and vibrant images. The resistive touch technology ensures smooth and accurate touch input, making it ideal for various applications. Operating at a voltage of 3.3V, this display offers low power consumption while delivering stunning picture quality. Equipped with LVDS interface and a TFT Driver IC ST7277 controller, this display ensures smooth and accurate color reproduction. Its 40-pin connector and conductor FFC make it easy to integrate into various applications. This display has additional design improvements including built-in EMI shielding and a high brightness backlight. Whether it's for industrial equipment, HMI applications, Portable Medical Equipment, or other display-related projects, it is an excellent choice for those seeking a high-quality display solution.

7 inch diagonal

Display Format 800x480 pixels

Viewing Area 156.68mm x 88.519mm

Active Area 153.84mm x 85.63mm

LVDS interface

With a full viewing angle, users can enjoy clear and detailed visuals from any perspective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy