NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP LCD Display Module Touch Screen, 7 in, 800 x 480 pixel

Subtotal (1 unit)*

$201.42

(exc. GST)

$221.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.42

*price indicative

RS Stock No.:
331-035
Mfr. Part No.:
NHD-7.0-800480AF-LSXP-CTP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

LCD Display Module

Diagonal Display Size

7in

Interface Type

LVDS

Current

90mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

154.9 x 86.85 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

165mm

Height

104mm

Depth

5.25mm

Standards/Approvals

REACH, RoHS

Brightness

850cd/m²

Contrast Ratio

1000:1

Display Type

TFT

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 7.0-inch IPS TFT display module with a Capacitive Touch Panel. This display provides crisp and vibrant images with a resolution of 800x480 pixels. The capacitive touch panel gives a more premium appearance and elevates user interaction with a five-point multi-touch capability. Operating at a voltage of 3.3V, this display offers low power consumption while delivering stunning picture quality. Equipped with LVDS interface and a TFT Driver IC ST7277 controller, this display ensures smooth and accurate color reproduction. Its 40-pin connector and conductor FFC make it easy to integrate into various applications. This display has additional design improvements including built-in EMI shielding and a high brightness backlight. Whether it's for industrial equipment, HMI applications, Portable Medical Equipment, or other display-related projects, it is an excellent choice for those seeking a high-quality display solution.

7 inch diagonal

Display Format 800x480 pixels

Viewing Area 154.9mm x 86.85mm

Active Area 153.84mm x 85.63mm

LVDS interface

With a full viewing angle, users can enjoy clear and detailed visuals from any perspective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy