Relpol PCB Power Relay, 12V dc Coil, 40A Switching Current, 1 CO
- RS Stock No.:
- 134-8383
- Mfr. Part No.:
- R40N-3011-85-1012
- Brand:
- Relpol
Subtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 662 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.09 |
*price indicative
- RS Stock No.:
- 134-8383
- Mfr. Part No.:
- R40N-3011-85-1012
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | R40N | |
| Terminal Type | PCB Pin | |
| Switching Current | 40A | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 110V ac | |
| Switching Power | 9.6kVA | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 100°C | |
| Length | 32.5mm | |
| Coil Power | 900mW | |
| Height | 20.5mm | |
| Standards/Approvals | RoHS, EAC | |
| Width | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series R40N | ||
Terminal Type PCB Pin | ||
Switching Current 40A | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 110V ac | ||
Switching Power 9.6kVA | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 100°C | ||
Length 32.5mm | ||
Coil Power 900mW | ||
Height 20.5mm | ||
Standards/Approvals RoHS, EAC | ||
Width 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- PL
Relpol R40N Series Industrial Relays
Relpol R40N series industrial relays for general purpose applications. The R40N relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
High load 40 A ;AC and DC coils available;Compact size;High shock and vibration resistance
- RS Stock No. 1348385
- Mfr. Part No. R40N-3021-85-1012
Each
$20.03
- RS Stock No. 1348402
- Mfr. Part No. RM50N-3011-85-1003
Each
$4.97
- RS Stock No. 1348404
- Mfr. Part No. RM50N-3011-85-1012
Each
$6.11
- RS Stock No. 1348382
- Mfr. Part No. RM85-2011-35-1110
Each
$22.45
Related links
- Relpol PCB Power Relay 40A Switching Current, SPST
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 40A Switching Current, 1 CO
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 8A Switching Current, 1 CO
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay 5A Switching Current, SPST












