NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP IPS TFT TFT LCD Display, 7in, 800 x 480pixels
- RS Stock No.:
- 218-681
- Mfr. Part No.:
- NHD-7.0-800480AF-ASXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$123.74
(exc. GST)
$136.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.74 |
*price indicative
- RS Stock No.:
- 218-681
- Mfr. Part No.:
- NHD-7.0-800480AF-ASXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 156.7 x 89.1mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 165 x 104 x 3.5mm | |
| Display Matrix Technology | IPS TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 1000cd/m² | |
| Operating Temperature Range | -20 → 70°C | |
| Viewing Area Width | 211.67mm | |
| Voltage Rating | 3.3V | |
| Height | 127mm | |
| Width | 211.67mm | |
| Standards Met | RoHS Compliant | |
| Viewing Area Height | 127mm | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 156.7 x 89.1mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 165 x 104 x 3.5mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1000cd/m² | ||
Operating Temperature Range -20 → 70°C | ||
Viewing Area Width 211.67mm | ||
Voltage Rating 3.3V | ||
Height 127mm | ||
Width 211.67mm | ||
Standards Met RoHS Compliant | ||
Viewing Area Height 127mm | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch IPS TFT LCD is perfect for indoor, outdoor, and direct sunlight applications as it delivers a high brightness LED backlight of 1,000 nits. Its IPS technology provides the display with wide viewing angles, vivid colors, and improved color reproduction. The high brightness backlight allows this TFT to be sunlight readable in bright conditions including direct sun. This does not include a touch panel.
EMI Shielded FPC
Optical features normally black transmissive and anti glare
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
Optical features normally black transmissive and anti glare
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-T IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
