NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP-CTP TFT LCD Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 205-020
- Mfr. Part No.:
- NHD-7.0-1024600AF-LSXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$350.56
(exc. GST)
$385.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.56 |
*price indicative
- RS Stock No.:
- 205-020
- Mfr. Part No.:
- NHD-7.0-1024600AF-LSXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 87mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.9 x 86.85 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 104mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 165mm | |
| Depth | 6.25mm | |
| Brightness | 935cd/m² | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Screen Resolution 1024 x 600 pixel | ||
Current 87mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.9 x 86.85 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 104mm | ||
Standards/Approvals RoHS, REACH | ||
Width 165mm | ||
Depth 6.25mm | ||
Brightness 935cd/m² | ||
Contrast Ratio 800:1 | ||
Display Type TFT | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT LCD display has a high resolution screen with 1024 x 600 pixels. The built-in IPS technology delivers exceptional image quality with superior color reproduction and contrast ratio at any angle. Also included is a high brightness LED backlight with 935 nits. The super bright backlight and 3M enhancement film allow this TFT to be sunlight readable in bright conditions including direct sun.
Transmissive display mode
Interface is LVDS
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP TFT LCD Display 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP LCD Display Module Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP TFT LCD Display Touch Screen 800 x 480 pixel
