Finder Flange Power Relay, 48V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 282-6702
- Mfr. Part No.:
- 653190484300
- Brand:
- Finder
Subtotal (1 unit)*
$51.65
(exc. GST)
$56.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.65 |
*price indicative
- RS Stock No.:
- 282-6702
- Mfr. Part No.:
- 653190484300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Flange | |
| Series | 65 | |
| Switching Current | 30A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 5kVA | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 37.3kΩ | |
| Width | 32.2mm | |
| Height | 36.5mm | |
| Length | 57.2mm | |
| Coil Power | 2.2W | |
| Standards/Approvals | cURus, EAC | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Flange | ||
Series 65 | ||
Switching Current 30A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Switching Power 5kVA | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 37.3kΩ | ||
Width 32.2mm | ||
Height 36.5mm | ||
Length 57.2mm | ||
Coil Power 2.2W | ||
Standards/Approvals cURus, EAC | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
Finder Series 65 Power Relay, 48V DC Coil Voltage, 30A Switching Current - 653190484300
This power relay offers a robust solution for various industrial applications, featuring a 48V DC coil voltage and a SPDT configuration. Designed for flange mounting, it supports a maximum switching current of 30A and is rated for up to 400V AC and 220V DC. With a compact design suited for demanding environments, this relay boasts a life expectancy of up to 50,000 cycles, making it an efficient and reliable choice for automation and control systems.
Features & Benefits
• Supports a switching current of up to 30A for high-demand tasks
• Rated for 400V AC, providing versatility across applications
• Operates at a coil voltage of 48V DC for compatibility with various systems
• Flange mount design ensures secure installation in diverse settings
• Utilises AgSnO2 contact material for reliable performance
• Exceptional insulation between coil and contacts, rated at 4kV for safety
Applications
• Used in control panels for electrical distribution
• Ideal for industrial washing machines and ovens
• Suitable for power generators and backup generators
• Effective in Jacuzzis, hot tubs, and burners
• Utilised in industrial motors for enhanced performance
What makes this relay suitable for high-current applications?
The ability to handle a maximum peak current of 120A for 5ms ensures it can withstand brief surges typical in high-current settings without compromising functionality.
How does the insulation quality of this relay impact its performance?
The insulation between the coil and contacts is rated at 4kV, which significantly reduces the risk of failure and enhances safety in high-voltage environments.
What benefits does the contact configuration provide in automation setups?
The SPDT configuration allows for flexible control options, enabling users to switch loads or incorporate safety mechanisms in their automation systems.
Can this relay operate effectively in extreme temperatures?
Yes, it operates within a temperature range of -40°C to +75°C, making it suitable for diverse industrial settings and outdoor applications.
How does the expected life cycle of the relay influence maintenance schedules?
With a mechanical life of 10 million cycles, maintenance can be optimised, reducing downtime and the frequency of relay replacements in demanding environments.
Related links
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, DPST
- Finder Power Relay 30A Switching Current, 2 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
