NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-T LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 264-4030
- Mfr. Part No.:
- NHD-5.0-800480TF-ATXL#-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$90.49
(exc. GST)
$99.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $90.49 | - |
| 5 + | $83.54 | 7% |
*price indicative
- RS Stock No.:
- 264-4030
- Mfr. Part No.:
- NHD-5.0-800480TF-ATXL#-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Colour Display | |
| Interface Type | RGB | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 60mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Brightness | 480cd/m² | |
| Series | NHD | |
| Contrast Ratio | 400:500 | |
| Display Type | Touch Screen | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 5in | ||
Product Type LCD Colour Display | ||
Interface Type RGB | ||
Screen Resolution 800 x 480 pixel | ||
Current 60mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Brightness 480cd/m² | ||
Series NHD | ||
Contrast Ratio 400:500 | ||
Display Type Touch Screen | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Display comes with high visibility and its versatile construction meet multi-domain vertical alignment (MVA) technology. This 800 x 480 resolution display allows optimal viewing up to 70° from any direction. This 24-bit premium display is RoHS compliant and has a 4-wire resistive touchscreen.
Display type TFT
Display mode transmissive
Interface RGB
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-CTP LCD Colour Display Touch Screen 800 x 480 pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL# TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T LCD Colour Display Touch Screen 480 x 272 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-240240AF-CSXP-T LCD Colour Display Touch Screen 240 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
