NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T TFT LCD Display Touch Screen, 7 in, 800 x 480 pixel

Subtotal (1 unit)*

$161.69

(exc. GST)

$177.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.69

*price indicative

RS Stock No.:
218-682
Mfr. Part No.:
NHD-7.0-800480AF-ASXP-T
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

TFT LCD Display

Diagonal Display Size

7in

Interface Type

24 Bit Parallel Digital RGB

Current

28mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

156.68 x 88.519 mm

Touch Screen Type

Resistive

Backlight Type

LED

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

127mm

Height

127mm

Standards/Approvals

RoHS Compliant

Width

211.67mm

Brightness

780cd/m²

Contrast Ratio

800:1

Display Type

TFT LCD

Series

NHD-7

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch IPS TFT LCD has EMI shielding, and a high brightness LED backlight with 780 nits. The display offers stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles due to the IPS technology built into this Liquid Crystal Display. The high brightness backlight allows this TFT to be sunlight readable in bright conditions including direct sun. This transmissive LCD boasts impressive quality and brightness.

EMI Shielded FPC

Optical features normally black transmissive and anti glare

Eco-Conscious Design REACH and RoHS compliant for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy