NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 218-684
- Mfr. Part No.:
- NHD-7.0-800480AF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$187.39
(exc. GST)
$206.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.39 |
*price indicative
- RS Stock No.:
- 218-684
- Mfr. Part No.:
- NHD-7.0-800480AF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Product Type | TFT LCD Display | |
| Interface Type | 24 Bit | |
| Current | 55mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.9 x 86.85 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 211.67mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 5.25mm | |
| Height | 127mm | |
| Brightness | 850cd/m² | |
| Series | NHD | |
| Display Type | TFT LCD | |
| Contrast Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Product Type TFT LCD Display | ||
Interface Type 24 Bit | ||
Current 55mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.9 x 86.85 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 211.67mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 5.25mm | ||
Height 127mm | ||
Brightness 850cd/m² | ||
Series NHD | ||
Display Type TFT LCD | ||
Contrast Ratio 1000:1 | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch IPS TFT LCD has EMI shielding, and a high brightness LED backlight with 850 nits. The display offers stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles due to the IPS technology built into this Liquid Crystal Display. The super bright backlight allows this TFT to be sunlight readable in bright conditions including direct sun. This transmissive LCD boasts impressive quality and brightness and includes a capacitive touch panel, making it an excellent choice for projects that desire high-end visual output with multi-touch functionality.
EMI Shielded FPC and 10 point multitouch
Optical features normally black and transmissive
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
- RS Stock No. 0205041
- Mfr. Part No. NHD-4.3-800480CF-ASXP-CTP
Each
$187.65
- RS Stock No. 2211847
- Mfr. Part No. EA TFT028-23AINN
Each
$50.94
- RS Stock No. 0672189
- Mfr. Part No. RVT70HSSNWN00
Each
$462.14
- RS Stock No. 2543609
- Mfr. Part No. MDT0096AIH-SPI
Each
$29.18
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP-CTP TFT LCD Display Touch Screen 480 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP-CTP TFT LCD Display Touch Screen 376 x 960












