NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP TFT LCD Display Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 218-689
- Mfr. Part No.:
- NHD-7.0-HDMI-N-RSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$231.04
(exc. GST)
$254.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2026
- Plus 5 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.04 |
*price indicative
- RS Stock No.:
- 218-689
- Mfr. Part No.:
- NHD-7.0-HDMI-N-RSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Product Type | TFT LCD Display | |
| Interface Type | HDMI | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 790mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 156.7 x 89.1 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 7.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 127mm | |
| Height | 127mm | |
| Width | 211.67mm | |
| Standards/Approvals | RoHS Compliant | |
| Brightness | 1000cd/m² | |
| Contrast Ratio | 1000:1 | |
| Series | NHD-7 | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Product Type TFT LCD Display | ||
Interface Type HDMI | ||
Screen Resolution 800 x 480 pixel | ||
Current 790mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 156.7 x 89.1 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 7.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 127mm | ||
Height 127mm | ||
Width 211.67mm | ||
Standards/Approvals RoHS Compliant | ||
Brightness 1000cd/m² | ||
Contrast Ratio 1000:1 | ||
Series NHD-7 | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch IPS TFT LCD module has built-in HDMI compatibility for a streamlined connection between devices with fewer cables. This transmissive Liquid Crystal Display does not feature a touchscreen, however its impressive quality make it an excellent choice for projects that desire high end visual output without touch functionality.
EMI Shielded FPC
Optical features normally black transmissive and anti glare
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP TFT LCD Display 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXV-CTU LCD Colour Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP-CTU LCD Colour Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
