NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP TFT LCD Display Touch Screen, 7 in, 800 x 480 pixel

Subtotal (1 unit)*

$197.71

(exc. GST)

$217.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.71

*price indicative

RS Stock No.:
218-685
Mfr. Part No.:
NHD-7.0-800480FT-CSXP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

7in

Product Type

TFT LCD Display

Interface Type

SPI, DSPI

Current

100mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

154.9 x 86.85 mm

Backlight Type

LED

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

211.67mm

Depth

11.4mm

Height

127mm

Brightness

1000cd/m²

Series

NHD

Contrast Ratio

1000:1

Display Type

TFT LCD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch LCD EVE module comes with an upgraded FPC with EMI shielding. The built in IPS technology allows this TFT LCD to offer stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles. An excellent choice for projects that desire high end visual output without touch functionality.

Powerful Graphics Engine create impressive visuals with ease

Versatile Display Modes Switch between portrait and landscape mode

Cost Effective Solution Works with low cost MCUs via Serial SPI communication

Interactive Out of the Box Built in widgets simplify interface creation

Easy Mounting Built in mounting holes eliminate the need for extra casing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy