NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-P TFT TFT LCD Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 218-691
- Mfr. Part No.:
- NHD-7.0CTP-CAPE-P
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$224.70
(exc. GST)
$247.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.70 |
*price indicative
- RS Stock No.:
- 218-691
- Mfr. Part No.:
- NHD-7.0CTP-CAPE-P
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.90 x 86.85mm | |
| Supply Voltage | 5 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 165 x 104 x 21.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 850cd/m² | |
| Width | 211.67mm | |
| Height | 127mm | |
| Viewing Area Height | 127mm | |
| Display Type | TFT | |
| Operating Temperature Range | -20 → 70°C | |
| Voltage Rating | 5V | |
| Viewing Area Width | 211.67mm | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.90 x 86.85mm | ||
Supply Voltage 5 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 165 x 104 x 21.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 850cd/m² | ||
Width 211.67mm | ||
Height 127mm | ||
Viewing Area Height 127mm | ||
Display Type TFT | ||
Operating Temperature Range -20 → 70°C | ||
Voltage Rating 5V | ||
Viewing Area Width 211.67mm | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL designed this BeagleBone cape in Elgin, IL to be a perfect fit with 7 inch IPS TFT display and upgraded it with EMI shielding. With a 10 point multi touch capacitive touchscreen, cover glass, 850 nits brightness. This cape will be quick to impress and work seamlessly while developing with operating systems like Android and Linux. It includes an on board dip switch for configuring EEPROM and secondary headers for additional cape connections.
Touchscreen Type Capacitive touchscreen for smooth and responsive multi touch functionality
Seamlessly integrates with BeagleBone boards like BeagleBone Black
Optical features normally black and transmissive
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
EMI Shielded FPC
Seamlessly integrates with BeagleBone boards like BeagleBone Black
Optical features normally black and transmissive
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
EMI Shielded FPC
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-N TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
