NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP IPS TFT TFT LCD Display, 7in WSVGA, 1024 x 600pixels
- RS Stock No.:
- 181-463
- Mfr. Part No.:
- NHD-7.0-HDMI-HR-RSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$328.17
(exc. GST)
$360.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.17 |
*price indicative
- RS Stock No.:
- 181-463
- Mfr. Part No.:
- NHD-7.0-HDMI-HR-RSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | HDMI | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 155.21 x 86.92mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WSVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type HDMI | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 155.21 x 86.92mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WSVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers exceptional visual performance with a resolution of 1024x600 pixels. Designed for versatility, it features an IPS panel providing vibrant colours and wide viewing angles, making it suitable for a range of applications from embedded systems to advanced multimedia displays.
Backlight control allows for power efficiency and adjustable brightness
Offers a reliable operating temperature range suitable for diverse environments
Includes comprehensive technical resources for enhanced usability
Offers a reliable operating temperature range suitable for diverse environments
Includes comprehensive technical resources for enhanced usability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP-CTU IPS TFT LCD Colour Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x 600pixels
