NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen, 7in, 800 x 480pixels

Subtotal (1 unit)*

$215.07

(exc. GST)

$236.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.07

*price indicative

RS Stock No.:
218-688
Mfr. Part No.:
NHD-7.0-800480FT-CSXP-CTP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

7in

Interface Type

D-SPI, Q-SPI, SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

154.90 x 86.85mm

Supply Voltage

3.3 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

Dimensions

165 x 104 x 11.4mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

850cd/m²

Width

211.67mm

Display Type

TFT

Viewing Area Width

211.67mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → 70°C

Viewing Area Height

127mm

Height

127mm

Standards Met

RoHS Compliant

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch LCD EVE module comes with an upgraded FPC with EMI shielding. The built in IPS technology allows this TFT LCD to offer stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles.

Versatile Display Modes Switch between portrait and landscape mode
Cost Effective Solution Works with low cost MCUs via Serial SPI communication
Interactive Out of the Box Built-in widgets simplify interface creation
Easy Mounting Built-in mounting holes eliminate the need for extra casing
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility

Related links