RS PRO Heatsink, Universal Rectangular Alu, 0.54°C/W 25 mm 100 mm 150mm
- RS Stock No.:
- 903-3150
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.55
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 December 2026
- Plus 23 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $54.55 |
| 25 - 49 | $53.48 |
| 50 - 99 | $51.89 |
| 100 + | $50.22 |
*price indicative
- RS Stock No.:
- 903-3150
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 25mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 0.54°C/W | |
| Series | RS PRO | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 150mm | ||
Height 25mm | ||
Fastening PCB Mount | ||
Thermal Resistance 0.54°C/W | ||
Series RS PRO | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 150 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Related links
- RS PRO Heatsink 0.31°C/W 25 mm 200 mm 15mm
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 7°C/W 25 mm 38 mm 35mm
- AAVID THERMALLOY Heatsink 1.9°C/W 25 mm 100 mm 97mm
- RS PRO Heatsink 0.39°C/W 25 mm 150 mm 15mm
- Fischer Elektronik Heatsink 1.4°C/W 25 mm 75 mm 200mm
- AAVID THERMALLOY Heatsink 0°C/W 25 mm 150 mm 200mm
- RS PRO Heatsink 1.5kΩ/W 25 mm 100 mm 88mm
