NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-462
- Mfr. Part No.:
- NHD-7.0-HDMI-N-RSXN-CTU
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$358.90
(exc. GST)
$394.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.90 |
*price indicative
- RS Stock No.:
- 181-462
- Mfr. Part No.:
- NHD-7.0-HDMI-N-RSXN-CTU
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | HDMI, USB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 156.7 x 89.1mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type HDMI, USB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 156.7 x 89.1mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is designed for optimal performance with its striking sunlight-readable features. It showcases an impressive resolution of 800x480, making it perfect for applications requiring vibrant visuals in various lighting conditions. Leveraging the advanced capacitive touch technology, this display not only ensures responsive interaction but also offers robust durability.
High speed HDMI input supports modern video standards
Robust construction is perfect for industrial applications
Compact size simplifies integration into various enclosures
Exceptional optical characteristics deliver vibrant colour reproduction
Robust construction is perfect for industrial applications
Compact size simplifies integration into various enclosures
Exceptional optical characteristics deliver vibrant colour reproduction
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXV-CTU TFT LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-T TFT LCD Display Module / Touch Screen 800 x 480pixels
