NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP-CTU IPS TFT LCD Colour Display / Touch Screen, 7in WSVGA, 1024 x

Bulk discount available

Subtotal (1 unit)*

$336.90

(exc. GST)

$370.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$336.90
5 +$310.99

*price indicative

RS Stock No.:
262-4116
Mfr. Part No.:
NHD-7.0-HDMI-HR-RSXP-CTU
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

7in

Interface Type

HDMI

Resolution

1024 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

155.21 x 86.92mm

Supply Voltage

5 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

189.68 x 106.7 x 27.8mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

900cd/m²

Graphics Array Type

WSVGA

Viewing Area Width

86.92mm

Voltage Rating

5V

Height

27.8mm

Width

106.7mm

Series

NHD

Display Type

TFT

Operating Temperature Range

-20 → 70°C

Power Supply Included

No

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display is a IPS TFT module with built in HDMI compatibility for a streamlined connection between devices with fewer cables. This 24 bit true color LCD has a high resolution screen with IPS technology, providing superior image quality, accurate color reproduction and high contrast ratio at every angle. This liquid crystal display is RoHS compliant and has a USB HID capacitive touch panel with no external driver installation required.

Built in TFP401A controller
Built in TPS61165 high brightness LED driver with PWM
Connection type is HDMI and USB
3M brightness enhancement film

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links