NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU TFT LCD Display Touch Screen, 7 in, 800 x 480 pixel

Subtotal (1 unit)*

$294.19

(exc. GST)

$323.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.19

*price indicative

RS Stock No.:
218-690
Mfr. Part No.:
NHD-7.0-HDMI-N-RSXP-CTU
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

7in

Product Type

TFT LCD Display

Interface Type

HDMI

Screen Resolution

800 x 480 pixel

Current

790mA

Touch Screen

Yes

Viewing Area Dimensions

154.9 x 86.85 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

5V

Maximum Supply Voltage

7.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

211.67mm

Standards/Approvals

RoHS Compliant

Depth

127mm

Height

127mm

Brightness

850cd/m²

Display Type

TFT

Series

NHD-7

Contrast Ratio

1000:1

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch IPS TFT LCD module has built-in HDMI compatibility for a streamlined connection between devices with fewer cables. This transmissive Liquid Crystal Display has a USB-HID capacitive touch panel with cover glass and no external driver installation required. Once the display is connected to the system via USB, Windows will automatically detect and install the necessary drivers. An excellent choice for projects that desire high-end visual output with 10-point multi-touch PCAP touchscreen functionality.

Touchscreen Type Capacitive touchscreen for smooth and responsive multi touch functionality

Optical features normally black and transmissive

Eco-Conscious Design REACH and RoHS compliant for environmental responsibility

EMI Shielded FPC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy