Phoenix Contact Blue Label, 48 m Width, 1 Per Roll Qty, 48 m
- RS Stock No.:
- 498-267
- Mfr. Part No.:
- 0804197
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$926.53
(exc. GST)
$1,019.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.53 |
*price indicative
- RS Stock No.:
- 498-267
- Mfr. Part No.:
- 0804197
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 48m | |
| Label Quantity | 1Per Roll | |
| Background Colour | Blue | |
| Label Length | 48m | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, EU REACH, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, DIN EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, EU RoHS | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 48m | ||
Label Quantity 1Per Roll | ||
Background Colour Blue | ||
Label Length 48m | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, EU REACH, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, DIN EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, EU RoHS | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600 | ||
- COO (Country of Origin):
- BE
The Phoenix Contact highly flexible labelling solution is designed to meet the demands of diverse applications, offering both resilience and adaptability. Crafted from premium PVC film, it contours perfectly to uneven surfaces, making it ideal for various environments. Whether you're labelling devices in an industrial setting or ensuring clear communication in outdoor applications, this product is an exceptional choice. With an impressive temperature tolerance ranging from -40 °C to 90 °C, it promises durability and reliability even in extreme conditions. Additionally, its compatibility with various thermal transfer printers adds versatility, ensuring you have the right tools for precise marking. The elegant blue finish not only enhances the visual appeal but also aligns with professional standards, making it suitable for any project, big or small.
Outdoor performance lasts up to 8 years under a broad temperature range
Label is resistant to solvents and mechanical wear when used with appropriate ink ribbons
Available with custom labelling services to meet specific user needs
Tested for superior scratch resistance and wipe durability to assure longevity
Meets stringent environmental compliance regulations, including EU RoHS
Backed by a shelf life of 2 years for optimal performance
Designed to ensure high-quality appearance while maintaining functionality
Lightweight formulation ensures minimal impact during transport and installation
Related links
- Phoenix Contact Orange Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Yellow Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Transparent Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact Blue Label Roll 7500 Per Roll Qty, 4 mm
