Pinet Raw 304 Stainless Steel Butt with a Knuckle Pin, 75 mm x 40mm x 1.5 mm
- RS Stock No.:
- 917-4551
- Mfr. Part No.:
- 52-1-3990
- Brand:
- Pinet
Subtotal (1 pack of 2 units)*
$25.30
(exc. GST)
$27.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship
- Plus 496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $12.65 | $25.30 |
*price indicative
- RS Stock No.:
- 917-4551
- Mfr. Part No.:
- 52-1-3990
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | 304 Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 75mm | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material 304 Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 75mm | ||
Width 40mm | ||
Thickness 1.5mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
Pinet Small Stainless Steel Hinge
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance.
Features and Benefits:
• Made of high-quality Stainless Steel ;• Riveted Pin ;• Robust, with excellent anti-corrosive properties ;• Natural raw colour finish
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
Related links
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- Pinet Raw 304 Stainless Steel Continuous with a Knuckle Pin, 2040 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 180 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 24 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 12 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring 12 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Butt 3 mm x 3 mm x 0.8 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin 180 mm x 4 mm x 1.5 mm
