Phoenix Contact White Label Roll, 48 m Width, 1 Per Roll Qty, 48 m

Subtotal (1 unit)*

$926.53

(exc. GST)

$1,019.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.53

*price indicative

RS Stock No.:
483-933
Mfr. Part No.:
0800549
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

48m

Label Quantity

1Per Roll

Background Colour

White

Label Length

48m

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN 50018:2013-05, REACH, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 4892-2:2021-11, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, DIN EN ISO 2409:2013, EU RoHS, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06

Compatible Printers

THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0

COO (Country of Origin):
BE
The Phoenix Contact Highly flexible label solution is designed to bring efficiency and durability to your marking tasks. Specifically crafted from soft PVC film, it adheres seamlessly to uneven surfaces, ensuring a professional appearance and long-lasting functionality. Ideal for a range of applications, the label withstands harsh environmental conditions while providing exceptional print quality. With an outdoor durability of up to eight years, this label can endure extreme temperatures from -40 °C to 90 °C, making it suitable for both indoor and outdoor use. Marked with precise thermal transfer technology, it achieves resilient inscriptions that resist solvents and mechanical wear, promising reliability in various settings. Whether for casual labelling or more custom requirements, this product adapts to an array of devices and labelling systems, helping users achieve consistent and high quality results.

Weather resistant for extended outdoor use

Custom labelling service available to meet specific needs

Designed to resist solvents which ensuring lasting clarity

Soft PVC material contours to irregular surfaces effortlessly

Optimized for a wide range of labelling devices

Printed inscriptions remain intact under various conditions

Meets rigorous testing standards for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy