Phoenix Contact Blue Label Roll, 15 mm Width, 7500 Per Roll Qty, 4 mm

Subtotal (1 unit)*

$985.16

(exc. GST)

$1,083.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$985.16

*price indicative

RS Stock No.:
484-138
Mfr. Part No.:
0817332
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

15mm

Label Quantity

7500Per Roll

Background Colour

Blue

Label Length

4mm

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, EU RoHS, ISO 4892-2:2013-03, DIN 50018:2013-05, EU REACH

Compatible Printers

THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0

COO (Country of Origin):
DE
The Phoenix Contact EMT (15X4)R BU - Insert label is designed to streamline your wire and cable identification needs. Engineered for optimal functionality, it provides exceptional marking performance with its thermal transfer technology. The insert label stands out with its synthetic construction, ensuring durability and resistance against environmental factors. With a generous supply of 7500 individual labels, this product allows for efficient and cost-effective marking in various applications. It is ideal for those seeking reliable solutions for conductor marking while maintaining a professional appearance. Whether for industrial or domestic use, this product is your go-to choice for clearly identifying wires and cables.

Thermal transfer technology ensures high-quality and long-lasting markings

Designed specifically for insert mounting, ensuring secure placement

Constructed from polyester, providing resistance against solvents and mechanical stress

Compatible with a variety of THERMOMARK printers, making usage versatile

Meets rigorous testing standards for temperature and UV exposure, guaranteeing reliability

Fulfils EU RoHS substance requirements, ensuring environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy