Phoenix Contact Transparent Label, 48 m Width, 1 Per Roll Qty, 48 m

Subtotal (1 unit)*

$926.53

(exc. GST)

$1,019.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.53

*price indicative

RS Stock No.:
521-246
Mfr. Part No.:
0800552
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

48m

Label Quantity

1Per Roll

Label Length

48m

Background Colour

Transparent

Material

Polyvinyl Chloride

Compatible Printers

THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL

Standards/Approvals

REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02

COO (Country of Origin):
DE
The Phoenix Contact highly flexible label solution is engineered to meet the demands of diverse labelling environments. Designed to adapt to various surface contours, its soft PVC film conforms seamlessly to uneven areas, ensuring lasting adhesion. This product boasts exceptional outdoor durability, enduring harsh temperature ranges while maintaining high-quality print clarity. Whether used for industrial, commercial, or home applications, these labels deliver unmatched performance. The roll format allows for efficient labelling, and when paired with compatible ink ribbons, the marking remains resistant to solvents and mechanical stresses. Additionally, custom-label options cater to specific requirements, making it a versatile choice for users seeking reliability and adaptability in their labelling tasks.

Engineered for maximum flexibility to enhance usability on uneven surfaces

Resilient construction ensures longevity even in challenging outdoor conditions

Combines premium aesthetics with functional labelling solutions

Customisation options available for tailored labelling experiences

Effectively withstands exposure to solvents and mechanical wear

Adheres firmly to surfaces, thanks to a specially designed mounting type

Complies with environmental regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy