Brady White Label Roll, 12 mm Width, 250 Per Pack Qty, 4.4 mm
- RS Stock No.:
- 284-5868
- Mfr. Part No.:
- M6-12X4.4-7696-WT
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
$50.33
(exc. GST)
$55.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $50.33 | $0.201 |
*price indicative
- RS Stock No.:
- 284-5868
- Mfr. Part No.:
- M6-12X4.4-7696-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 12mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 4.4mm | |
| Background Colour | White | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 12mm | ||
Label Quantity 250Per Pack | ||
Label Length 4.4mm | ||
Background Colour White | ||
Material PVC | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
- COO (Country of Origin):
- BE
Rigid DuraSleeve Inserts for M611, M610 and M710
Related links
- Brady White Label Roll 50 Per Pack Qty, 42.3418 mm
- Brady White Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady White Label Roll 70 Per Pack Qty, 8.51 mm
- Brady White Label Roll 150 Per Pack Qty
- Brady White Black Print Label Roll 250 Per Roll Qty, 12.45 m
- Brady B-7593 Engraved Replacement White Label Roll 7.95mm Height, 250 Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- Brady White Label 1 Per Pack Qty, 15.24 m
