Phoenix Contact Blue Label Roll, 20 mm Width, 1 Per Roll Qty, 8 mm

Subtotal (1 unit)*

$901.39

(exc. GST)

$991.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$901.39

*price indicative

RS Stock No.:
520-017
Mfr. Part No.:
1096318
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

20mm

Label Quantity

1Per Roll

Label Length

8mm

Background Colour

Blue

Material

Polyester

Compatible Printers

THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
The Phoenix Contact self-adhesive marker is designed for efficient labelling of electrical components, devices, and buttons. Ideal for those requiring clarity and durability in their labels, the product features high-quality visuals that meet the standards of engraved labels. Compatible with a range of thermal transfer printers, it enables swift and economical marking processes, ensuring a seamless integration into your workflow. The adhesive nature of the labels ensures a secure fit on various surfaces, while the extensive testing confirms their resistance to solvents and mechanical influences, assuring long-lasting performance under diverse conditions. This product encapsulates reliability and quality, making it a go-to choice for professional utilities.

Features high quality visuals that do not compromise on clarity

Manufactured to resist solvents and mechanical impacts

Offers rapid marking options that enhance productivity

Provides a secure adhesion with robust performance in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy