Phoenix Contact Yellow Label, 48 m Width, 1 Per Roll Qty, 48 m
- RS Stock No.:
- 517-683
- Mfr. Part No.:
- 0800550
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$926.53
(exc. GST)
$1,019.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $926.53 |
*price indicative
- RS Stock No.:
- 517-683
- Mfr. Part No.:
- 0800550
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 48m | |
| Label Quantity | 1Per Roll | |
| Label Length | 48m | |
| Background Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN 50018:2013-05, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN ISO 1518-1:2019-10, EU RoHS, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07 | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 48m | ||
Label Quantity 1Per Roll | ||
Label Length 48m | ||
Background Colour Yellow | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN 50018:2013-05, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN ISO 1518-1:2019-10, EU RoHS, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07 | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL | ||
- COO (Country of Origin):
- BE
Related links
- Phoenix Contact Yellow Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Orange Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Blue Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Transparent Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
