Brother QL-720NW Label Printer, 62mm Max Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-6314
Mfr. Part No.:
QL720NW
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Model

QL-720NW

Application

Office

Maximum Label Width

62mm

Resolution

300 x 600dpi

Wireless

Yes

Connection Port

Ethernet 10 BASE-T/100 BASE-TX, RS-232, USB 3.0

Dimensions

128 x 236 x 153mm

Weight

1.2kg

Height

153mm

Depth

236mm

Width

128mm

COO (Country of Origin):
CN

QL-720NW High-speed Label Printer


The Brother™ QL-720NW offers flexible connectivity - with both Ethernet and Wireless (802.11b/g/n) interfaces. Also equipped with a Serial interface, the Brother™ QL-720NW is well-suited for use with a peripheral such as a scanner. With Brother's network management tools and free bPAC software development kit - it is easy to integrate and manage on any network.
Create cost-effective paper labels for file folders, envelopes, packages, and DVDs – even create banners and signs up to 3-ft long with the Brother™ QL-720NW high-speed label printer

Also offers a Serial interface - use with a peripheral such as a scanner
Ultra-fast, printing up to 93 labels per minute*
Create cost-effective paper labels for packages, envelopes, file folders, DVDs, banners, and more
High-resolution (up to 300 x 600 dpi) printing, for crisp text, graphics and barcodes
Use the automatic cutter for precise cuts after each label is printed or to create custom-sized labels
Windows® and Mac® compatible

Note

*Using standard address labels, text only, at 300 dpi